NC551-3CC | |
---|---|
DigiKey Part Number | 315-NC551-3CC-ND |
Manufacturer | |
Manufacturer Product Number | NC551-3CC |
Description | ROL0 NO-CLEAN TACK FLUX IN A 3CC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Syringe, 0.105 oz (3g), 3cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.60000 | ¥141.60 |
10 | ¥133.12000 | ¥1,331.20 |
100 | ¥96.29840 | ¥9,629.84 |
1,000 | ¥79.30469 | ¥79,304.69 |