NC2SW.015 0.2OZ | ||
---|---|---|
DigiKey Part Number | 315-NC2SW.0150.2OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | NC2SW.015 0.2OZ | |
Description | SOLDER WIRE MINI POCKET PACK 60/ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Tube, 0.2 oz (5.66g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F ~ 370°F (183°C ~ 188°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Leaded | |
Form | Tube, 0.2 oz (5.66g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.69000 | ¥67.69 |
10 | ¥63.71700 | ¥637.17 |
100 | ¥47.78610 | ¥4,778.61 |
1,000 | ¥39.82193 | ¥39,821.93 |