G80-3838LWBUS-2 | ||
---|---|---|
DigiKey Part Number | 1644-G80-3838LWBUS-2-ND | |
Manufacturer | ||
Manufacturer Product Number | G80-3838LWBUS-2 | |
Description | KEYBOARD USB RGB W/MX RED SWITCH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 105 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 17.323" L x 5.512" W x 1.378" H (440.00mm x 140.00mm x 35.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.57000 | ¥769.57 |
10 | ¥718.24700 | ¥7,182.47 |
25 | ¥692.59400 | ¥17,314.85 |
50 | ¥682.33260 | ¥34,116.63 |
100 | ¥666.94130 | ¥66,694.13 |