G84-4100LCMUS-2 | ||
---|---|---|
DigiKey Part Number | CH929-ND | |
Manufacturer | ||
Manufacturer Product Number | G84-4100LCMUS-2 | |
Description | KEYBOARD NOTEBOOK 86KEY PS/2 BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 86 | |
Interface | PS/2, USB | |
Features | - | |
Color | Black | |
Size / Dimension | 11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G84-4100 Series |
HTML Datasheet | G84-4100 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.77000 | ¥676.77 |
10 | ¥631.64800 | ¥6,316.48 |
25 | ¥609.09200 | ¥15,227.30 |
50 | ¥600.06840 | ¥30,003.42 |
100 | ¥586.53290 | ¥58,653.29 |
Attribute | Description |
---|---|
Other Names | CH929 G844100LCMUS2 |
Standard Package | 10 |