SW14025 | ||
---|---|---|
DigiKey Part Number | SW14025-ND | |
Manufacturer | ||
Manufacturer Product Number | SW14025 | |
Description | DESOLDR BRAID LEAD FREE 0.06" 5' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Lead Free Static Dissipative (SD) Yellow 0.060" (1.52mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Yellow | |
Width | 0.060" (1.52mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.26000 | ¥376.26 |
6 | ¥363.71833 | ¥2,182.31 |
12 | ¥351.17417 | ¥4,214.09 |
30 | ¥326.09233 | ¥9,782.77 |