40-1-5 | ||
---|---|---|
DigiKey Part Number | 40-1-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 40-1-5 | |
Description | DESOLDR BRAID LEAD FREE 0.03" 5' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Lead Free Static Dissipative (SD) White 0.030" (0.76mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | White | |
Width | 0.030" (0.76mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.74000 | ¥52.74 |
5 | ¥50.26000 | ¥251.30 |
10 | ¥49.01100 | ¥490.11 |
25 | ¥46.49520 | ¥1,162.38 |
50 | ¥42.72460 | ¥2,136.23 |
100 | ¥37.69860 | ¥3,769.86 |
500 | ¥32.67166 | ¥16,335.83 |