CF1050 | ||
---|---|---|
DigiKey Part Number | CF1050-ND | |
Manufacturer | ||
Manufacturer Product Number | CF1050 | |
Description | SWAB SINGLE HEAD FOAM 1=50PCS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Foam Tip 50 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Lint Free, Sealed Head | |
Handle Length | 5.00" (127.0mm) | |
Quantity | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.12000 | ¥252.12 |
24 | ¥248.57333 | ¥5,965.76 |
48 | ¥245.07250 | ¥11,763.48 |
72 | ¥229.31819 | ¥16,510.91 |