Clean Room Swabs and Brushes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Tip Material | Handle Material | Features | Handle Length | Quantity |
---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥257.00000 Bag | Bag | Active | Swab, Single Head | Foam | Polypropylene | Lint Free | 3.00" (76.2mm) | 50 | |||
30 In Stock | 1 : ¥538.46000 Bulk | Bulk | Active | Swab, Double Head | Foam | Polypropylene | Additional Scrubber | 6.75" (171.0mm) | 50 | |||
23 In Stock | 1 : ¥249.74000 Bulk | Bulk | Active | Swab, Single Head | Foam | Polypropylene | Lint Free, Sealed Head | 5.00" (127.0mm) | 50 | |||
14 In Stock | 1 : ¥251.67000 Bulk | Bulk | Active | Swab, Single Head | Foam | Polypropylene | Lint Free, Sealed Head | 6.00" (152.4mm) | 50 | |||
17 In Stock | 1 : ¥284.01000 Bulk | Bulk | Active | Swab, Single Head | Foam | Polypropylene | Lint Free, Sealed Head | 5.12" (130.0mm) | 50 | |||
0 In Stock Check Lead Time | 24 : ¥235.64875 Bulk | Bulk | Active | Swab, Single Head | Foam, Cotton | Wood | Lint Free, Sealed Head | 6.10" (154.9mm) | 50 |