40-3-10

DigiKey Part Number
40-3-10-ND
Manufacturer
Manufacturer Product Number
40-3-10
Description
DESOLDER BRAID ROSIN 0.08" 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Green 0.080" (2.03mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R), Lead Free
ESD Protection
Static Dissipative (SD)
Color
Green
Width
0.080" (2.03mm)
Length
10' (3.048m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.13000¥91.13
5¥88.74600¥443.73
10¥86.34600¥863.46
25¥81.54520¥2,038.63
50¥71.95400¥3,597.70
100¥62.35910¥6,235.91
Manufacturers Standard Package