
EMVE500ARA100MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA100MF55GTR-ND - Tape & Reel (TR) 565-EMVE500ARA100MF55GCT-ND - Cut Tape (CT) 565-EMVE500ARA100MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA100MF55G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA100MF55G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE630ARA100MF55G | Chemi-Con | 6,747 | 565-EMVE630ARA100MF55GCT-ND | ¥3.97000 | Parametric Equivalent |
| EMVY500ARA100MF55G | Chemi-Con | 1,365 | 565-EMVY500ARA100MF55GCT-ND | ¥4.47000 | Parametric Equivalent |
| AVES106M50D16T-F | Cornell Dubilier Knowles | 6,580 | 338-AVES106M50D16T-FCT-ND | ¥6.53000 | Direct |
| EEE-HA1H100AP | Panasonic Industry | 1,654 | PCE4668CT-ND | ¥3.97000 | Direct |
| EEE-HA1H100P | Panasonic Industry | 24,463 | PCE4209CT-ND | ¥3.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.80300 | ¥18.03 |
| 50 | ¥1.31980 | ¥65.99 |
| 100 | ¥1.16440 | ¥116.44 |
| 500 | ¥0.89696 | ¥448.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.68558 | ¥685.58 |
| 2,000 | ¥0.62426 | ¥1,248.52 |
| 3,000 | ¥0.59332 | ¥1,779.96 |
| 5,000 | ¥0.55877 | ¥2,793.85 |
| 7,000 | ¥0.53846 | ¥3,769.22 |
| 10,000 | ¥0.51883 | ¥5,188.30 |

