
EEE-HA1H100P | |
|---|---|
DigiKey Part Number | PCE4209TR-ND - Tape & Reel (TR) PCE4209CT-ND - Cut Tape (CT) PCE4209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100P | Panasonic Industry | 15,715 | PCE3807CT-ND | ¥4.22000 | MFR Recommended |
| EEE-HB1H100AP | Panasonic Industry | 2,968 | PCE4759CT-ND | ¥4.13000 | Similar |
| EEE-HB1H100P | Panasonic Industry | 7,216 | PCE4143CT-ND | ¥3.72000 | Similar |
| EEE-HC1H100P | Panasonic Industry | 2,774 | P19731CT-ND | ¥4.22000 | Similar |
| EEE-HD1H100P | Panasonic Industry | 121,175 | PCE4976CT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01800 | ¥20.18 |
| 50 | ¥1.48040 | ¥74.02 |
| 100 | ¥1.30910 | ¥130.91 |
| 500 | ¥1.01290 | ¥506.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.90242 | ¥902.42 |
| 2,000 | ¥0.82597 | ¥1,651.94 |
| 3,000 | ¥0.78736 | ¥2,362.08 |
| 5,000 | ¥0.74428 | ¥3,721.40 |
| 7,000 | ¥0.71897 | ¥5,032.79 |
| 10,000 | ¥0.69449 | ¥6,944.90 |

