10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H100P

DigiKey Part Number
PCE4143TR-ND - Tape & Reel (TR)
PCE4143CT-ND - Cut Tape (CT)
PCE4143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1H100P
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H100APPanasonic Industry1,654PCE4668CT-ND¥3.97000Direct
EEE-FK1H100PPanasonic Industry15,715PCE3807CT-ND¥4.22000Upgrade
EEE-HC1H100PPanasonic Industry2,774P19731CT-ND¥4.22000Upgrade
UUA1H100MCL1GSNichicon3,175493-9456-1-ND¥4.71000Direct
50THV10M6.3X6.1Rubycon9901189-50THV10M6.3X6.1CT-ND¥4.96000Upgrade
In-Stock: 7,216
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29900¥22.99
50¥1.69040¥84.52
100¥1.49770¥149.77
500¥1.16508¥582.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.04061¥1,040.61
2,000¥0.95481¥1,909.62
3,000¥0.91146¥2,734.38
5,000¥0.86314¥4,315.70
7,000¥0.83471¥5,842.97
10,000¥0.80725¥8,072.50
Manufacturers Standard Package