
EEE-HD1H100P | |
|---|---|
DigiKey Part Number | PCE4976TR-ND - Tape & Reel (TR) PCE4976CT-ND - Cut Tape (CT) PCE4976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 56.1 mA @ 10 kHz |
Part Status Active | Impedance 4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1H100MCL1GS | Nichicon | 654 | 493-9520-1-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.66300 | ¥26.63 |
| 50 | ¥1.97320 | ¥98.66 |
| 100 | ¥1.75240 | ¥175.24 |
| 500 | ¥1.37200 | ¥686.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.22884 | ¥1,228.84 |
| 2,000 | ¥1.13068 | ¥2,261.36 |
| 3,000 | ¥1.08114 | ¥3,243.42 |
| 5,000 | ¥1.02591 | ¥5,129.55 |
| 7,000 | ¥0.99343 | ¥6,954.01 |
| 10,000 | ¥0.96204 | ¥9,620.40 |

