10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE630ARA100MF55G

DigiKey Part Number
565-EMVE630ARA100MF55GTR-ND - Tape & Reel (TR)
565-EMVE630ARA100MF55GCT-ND - Cut Tape (CT)
565-EMVE630ARA100MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE630ARA100MF55G
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE630ARA100MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1J100PPanasonic Industry14,724PCE4228CT-ND¥5.62000Similar
In-Stock: 6,747
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.47300¥24.73
50¥1.82760¥91.38
100¥1.62090¥162.09
500¥1.26530¥632.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.15284¥1,152.84
2,000¥1.05931¥2,118.62
3,000¥1.01205¥3,036.15
5,000¥0.95939¥4,796.95
7,000¥0.92841¥6,498.87
10,000¥0.89849¥8,984.90
Manufacturers Standard Package