EKYB350ELL392MLP1S | ||
---|---|---|
DigiKey Part Number | 565-EKYB350ELL392MLP1S-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYB350ELL392MLP1S | |
Description | CAP ALUM 3900UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.08 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥13.78300 | ¥137.83 |
50 | ¥12.66200 | ¥633.10 |
100 | ¥10.49980 | ¥1,049.98 |
500 | ¥8.44168 | ¥4,220.84 |
1,000 | ¥7.38652 | ¥7,386.52 |
2,500 | ¥7.12269 | ¥17,806.73 |
5,000 | ¥6.85888 | ¥34,294.40 |