EKYB350ELL331MH20D | ||
---|---|---|
DigiKey Part Number | 565-EKYB350ELL331MH20D-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYB350ELL331MH20D | |
Description | CAP ALUM 330UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.55300 | ¥25.53 |
50 | ¥2.03100 | ¥101.55 |
100 | ¥1.67720 | ¥167.72 |
500 | ¥1.31004 | ¥655.02 |
1,000 | ¥1.11352 | ¥1,113.52 |
3,000 | ¥1.04803 | ¥3,144.09 |
5,000 | ¥0.98253 | ¥4,912.65 |