EKYB350ELL222MK35S | ||
---|---|---|
DigiKey Part Number | 565-EKYB350ELL222MK35S-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYB350ELL222MK35S | |
Description | CAP ALUM 2200UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.355 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.72000 | ¥11.72 |
10 | ¥8.79100 | ¥87.91 |
50 | ¥8.01940 | ¥400.97 |
100 | ¥6.56980 | ¥656.98 |
500 | ¥5.24350 | ¥2,621.75 |
1,000 | ¥4.62662 | ¥4,626.62 |
2,500 | ¥4.31818 | ¥10,795.45 |
5,000 | ¥4.16396 | ¥20,819.80 |