EKYB350ELL152MK25S | ||
---|---|---|
DigiKey Part Number | 565-EKYB350ELL152MK25S-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYB350ELL152MK25S | |
Description | CAP ALUM 1500UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.518 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.23000 | ¥9.23 |
10 | ¥6.92400 | ¥69.24 |
50 | ¥6.31640 | ¥315.82 |
100 | ¥5.17460 | ¥517.46 |
500 | ¥4.12996 | ¥2,064.98 |
1,000 | ¥3.64409 | ¥3,644.09 |
3,000 | ¥3.40115 | ¥10,203.45 |
5,000 | ¥3.27968 | ¥16,398.40 |