EKYB350ELL101MF11D | ||
---|---|---|
DigiKey Part Number | 565-EKYB350ELL101MF11D-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYB350ELL101MF11D | |
Description | CAP ALUM 100UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.81400 | ¥18.14 |
50 | ¥1.33480 | ¥66.74 |
100 | ¥1.08690 | ¥108.69 |
500 | ¥0.85820 | ¥429.10 |
2,000 | ¥0.68655 | ¥1,373.10 |
4,000 | ¥0.64840 | ¥2,593.60 |