EKYB160ELL222MJ30S | ||
---|---|---|
DigiKey Part Number | 565-EKYB160ELL222MJ30S-ND | |
Manufacturer | ||
Manufacturer Product Number | EKYB160ELL222MJ30S | |
Description | CAP ALUM 2200UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6725 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.63000 | ¥46.30 |
50 | ¥4.05220 | ¥202.61 |
100 | ¥3.30180 | ¥330.18 |
500 | ¥2.70136 | ¥1,350.68 |
1,000 | ¥2.32620 | ¥2,326.20 |
3,000 | ¥2.17608 | ¥6,528.24 |
5,000 | ¥2.06353 | ¥10,317.65 |