APXF100ARA121ME61G | ||
---|---|---|
DigiKey Part Number | 565-APXF100ARA121ME61GTR-ND - Tape & Reel (TR) 565-APXF100ARA121ME61GCT-ND - Cut Tape (CT) 565-APXF100ARA121ME61GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXF100ARA121ME61G | |
Description | CAP ALUM POLY 120UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.81400 | ¥28.14 |
50 | ¥2.24000 | ¥112.00 |
100 | ¥1.84980 | ¥184.98 |
500 | ¥1.44516 | ¥722.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22839 | ¥1,228.39 |
2,000 | ¥1.15613 | ¥2,312.26 |
5,000 | ¥1.08387 | ¥5,419.35 |
10,000 | ¥1.01161 | ¥10,116.10 |
25,000 | ¥0.97548 | ¥24,387.00 |
50,000 | ¥0.93935 | ¥46,967.50 |