APXA160ARA330MF60G | ||
---|---|---|
DigiKey Part Number | 565-3082-2-ND - Tape & Reel (TR) 565-3082-1-ND - Cut Tape (CT) 565-3082-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXA160ARA330MF60G | |
Description | CAP ALUM POLY 33UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXA160ARA330MF60G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.47700 | ¥64.77 |
50 | ¥5.90740 | ¥295.37 |
100 | ¥4.83940 | ¥483.94 |
500 | ¥3.86216 | ¥1,931.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40778 | ¥3,407.78 |
2,000 | ¥3.18059 | ¥6,361.18 |
5,000 | ¥3.06701 | ¥15,335.05 |
10,000 | ¥2.95341 | ¥29,534.10 |
25,000 | ¥2.83982 | ¥70,995.50 |