CZT3904 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CZT3904TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT3904TRPBFREECT-ND - Cut Tape (CT) 1514-CZT3904TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CZT3904 TR PBFREE | |
Description | TRANS NPN 40V 0.2A SOT223 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 2 W Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.40300 | ¥64.03 |
100 | ¥4.97980 | ¥497.98 |
500 | ¥4.22108 | ¥2,110.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.43849 | ¥3,438.49 |
2,000 | ¥3.23691 | ¥6,473.82 |
5,000 | ¥3.08276 | ¥15,413.80 |
10,000 | ¥2.94047 | ¥29,404.70 |
25,000 | ¥2.93484 | ¥73,371.00 |