CMZ5931B TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMZ5931BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5931BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5931BTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMZ5931B TR13 PBFREE | |
Description | DIODE ZENER 18V 1.5W SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥5.95100 | ¥59.51 |
100 | ¥4.12020 | ¥412.02 |
500 | ¥3.44250 | ¥1,721.25 |
1,000 | ¥2.92975 | ¥2,929.75 |
2,000 | ¥2.60932 | ¥5,218.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.47196 | ¥12,359.80 |
10,000 | ¥2.28886 | ¥22,888.60 |
25,000 | ¥2.26619 | ¥56,654.75 |