CMR1U-06M TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMR1U-06MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-06MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-06MTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMR1U-06M TR13 PBFREE | |
Description | DIODE GEN PURP 600V 1A SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.19300 | ¥81.93 |
100 | ¥6.37290 | ¥637.29 |
500 | ¥5.40176 | ¥2,700.88 |
1,000 | ¥4.40029 | ¥4,400.29 |
2,000 | ¥4.14232 | ¥8,284.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.94507 | ¥19,725.35 |
10,000 | ¥3.76298 | ¥37,629.80 |