
CMOD3003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD3003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOD3003TRPBFREECT-ND - Cut Tape (CT) 1514-CMOD3003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD3003 TR PBFREE |
Description | DIODE STANDARD 180V 200MA SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 180 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOD3003 TR PBFREE Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 180 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.55800 | ¥65.58 |
| 100 | ¥4.30950 | ¥430.95 |
| 500 | ¥3.34340 | ¥1,671.70 |
| 1,000 | ¥3.03228 | ¥3,032.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.63694 | ¥7,910.82 |
| 6,000 | ¥2.43790 | ¥14,627.40 |
| 9,000 | ¥2.33650 | ¥21,028.50 |
| 15,000 | ¥2.22261 | ¥33,339.15 |
| 21,000 | ¥2.15518 | ¥45,258.78 |
| 30,000 | ¥2.08966 | ¥62,689.80 |











