CMDZ5248B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDZ5248BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5248BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5248BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5248B TR PBFREE |
Description | DIODE ZENER 18V 250MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥1.85790 | ¥185.79 |
500 | ¥1.72062 | ¥860.31 |
1,000 | ¥1.16999 | ¥1,169.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07708 | ¥3,231.24 |
6,000 | ¥1.03235 | ¥6,194.10 |
9,000 | ¥0.92911 | ¥8,361.99 |
30,000 | ¥0.91535 | ¥27,460.50 |
75,000 | ¥0.86029 | ¥64,521.75 |