UR124540 | |
---|---|
DigiKey Part Number | 3667-UR124540-ND |
Manufacturer | |
Manufacturer Product Number | UR124540 |
Description | MAGNET 0.472"D X 0.157"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.472" Dia x 0.157" H (12.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | - | |
Gauss Strength | 12000G | |
Size | 0.472" Dia x 0.157" H (12.00mm x 4.00mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.46000 | ¥40.46 |
10 | ¥30.33100 | ¥303.31 |
25 | ¥26.95760 | ¥673.94 |
50 | ¥25.61120 | ¥1,280.56 |
100 | ¥24.93710 | ¥2,493.71 |
500 | ¥20.89360 | ¥10,446.80 |
1,000 | ¥19.54555 | ¥19,545.55 |