CG2176X3-C2 | ||
---|---|---|
DigiKey Part Number | CG2176X3-C2TR-ND - Tape & Reel (TR) CG2176X3-C2CT-ND - Cut Tape (CT) CG2176X3-C2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG2176X3-C2 | |
Description | IC RF SWITCH SPDT 5.85GHZ 6TSON | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 5.85 GHz 50Ohm 6-TSON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 2.3GHz ~ 5.85GHz | |
Isolation | 22dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 5.85GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥9.98240 | ¥249.56 |
100 | ¥8.20030 | ¥820.03 |
250 | ¥7.66556 | ¥1,916.39 |
500 | ¥6.77402 | ¥3,387.01 |
1,000 | ¥5.34798 | ¥5,347.98 |
2,500 | ¥4.99145 | ¥12,478.63 |
5,000 | ¥4.74188 | ¥23,709.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.56361 | ¥45,636.10 |