RZ3A60A75 | ||
---|---|---|
DigiKey Part Number | 1864-1249-ND | |
Manufacturer | ||
Manufacturer Product Number | RZ3A60A75 | |
Description | SSR RELAY 3PST-NO 75A 42-660V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State 3PST-NO (3 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24 ~ 275VAC, 24 ~ 50VDC | |
Voltage - Load | 42 V ~ 660 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,351.16000 | ¥3,351.16 |
10 | ¥3,183.60800 | ¥31,836.08 |