RHS301F115C | ||
---|---|---|
DigiKey Part Number | 1864-2743-ND | |
Manufacturer | ||
Manufacturer Product Number | RHS301F115C | |
Description | SSR RHS301 & 115V FAN ASSEMBLY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Multiple Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,012.83000 | ¥3,012.83 |
10 | ¥2,862.19700 | ¥28,621.97 |