RP1D060D8 | ||
---|---|---|
DigiKey Part Number | 1864-2778-ND | |
Manufacturer | ||
Manufacturer Product Number | RP1D060D8 | |
Description | SSR RELAY SPST-NO 8A 1-60V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.25 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 8 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.63000 | ¥473.63 |
10 | ¥449.94900 | ¥4,499.49 |
50 | ¥426.26720 | ¥21,313.36 |
100 | ¥412.05910 | ¥41,205.91 |