RGH1A60D41KGE | ||
---|---|---|
DigiKey Part Number | 1864-RGH1A60D41KGE-ND | |
Manufacturer | ||
Manufacturer Product Number | RGH1A60D41KGE | |
Description | 1P-SSC-DC IN-ZC 600V 40A 1600VP- | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 40 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,143.86000 | ¥1,143.86 |
10 | ¥1,086.66800 | ¥10,866.68 |
50 | ¥1,029.47700 | ¥51,473.85 |