Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥1,363.72000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 60 A | 4 ~ 32VDC | 42 ~ 660V | Screw Terminal | SSR with Integrated Heat Sink | |||
8 In Stock | 1 : ¥1,036.07000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 30 A | 4 ~ 32VDC | 42 ~ 660V | Screw Terminal | SSR with Integrated Heat Sink | |||
12 In Stock | 1 : ¥1,133.48000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 40 A | 4 ~ 32VDC | 42 ~ 660V | Screw Terminal | SSR with Integrated Heat Sink | |||
9 In Stock | 1 : ¥1,399.14000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 60 A | 20 ~ 275VAC, 24 ~ 190VDC | 42 ~ 660V | Screw Terminal | SSR with Integrated Heat Sink |