DPB01CM48 | ||
---|---|---|
DigiKey Part Number | 1864-1117-ND | |
Manufacturer | ||
Manufacturer Product Number | DPB01CM48 | |
Description | 3PHASE OVER/UNDER VOLT MONITOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 480VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High | |
Trip Range | 323 ~ 550V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,606.53000 | ¥1,606.53 |
5 | ¥1,526.20600 | ¥7,631.03 |
10 | ¥1,478.01900 | ¥14,780.19 |
25 | ¥1,429.82120 | ¥35,745.53 |