DPC01DM69 | ||
---|---|---|
DigiKey Part Number | 1864-1119-ND | |
Manufacturer | ||
Manufacturer Product Number | DPC01DM69 | |
Description | 3PHASE OVER/UNDER VOLT MONITOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 600 ~ 690VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 510 ~ 793V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 600 ~ 690VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,963.85000 | ¥2,963.85 |
5 | ¥2,815.66000 | ¥14,078.30 |
10 | ¥2,726.75300 | ¥27,267.53 |
25 | ¥2,637.83920 | ¥65,945.98 |