DPA01CM60 | ||
---|---|---|
DigiKey Part Number | 1864-1111-ND | |
Manufacturer | ||
Manufacturer Product Number | DPA01CM60 | |
Description | RELAY MONITOR 3PHASE 380-600 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phase Loss, Phase Sequence 380 ~ 600VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 323 ~ 690V AC | |
Delay Time | - | |
Voltage - Supply | 380 ~ 600VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,380.89000 | ¥1,380.89 |
5 | ¥1,311.84200 | ¥6,559.21 |
10 | ¥1,270.41500 | ¥12,704.15 |
25 | ¥1,228.99520 | ¥30,724.88 |