DUB01CB23500V | ||
---|---|---|
DigiKey Part Number | 1864-1122-ND | |
Manufacturer | ||
Manufacturer Product Number | DUB01CB23500V | |
Description | RELAY MONITOR VOLT 2-500V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensing AC/DC 115 ~ 230VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized, Latching High/Low | |
Trip Range | 2 ~ 500V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 115 ~ 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.51000 | ¥1,682.51 |
5 | ¥1,598.38800 | ¥7,991.94 |
10 | ¥1,547.92100 | ¥15,479.21 |
25 | ¥1,497.44360 | ¥37,436.09 |