10771 | ||
---|---|---|
DigiKey Part Number | 1066-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | 10771 | |
Description | LENS CLEAR 13-35DEG SPOT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lens with Integrated Mount Clear 13° ~ 35° Spot | |
Datasheet | Datasheet | |
EDA/CAD Models | 10771 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 13° ~ 35° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.88000 | ¥16.88 |
48 | ¥11.23229 | ¥539.15 |
96 | ¥8.64354 | ¥829.78 |
480 | ¥7.81338 | ¥3,750.42 |
960 | ¥6.71468 | ¥6,446.09 |
2,016 | ¥6.34840 | ¥12,798.37 |
4,944 | ¥6.20193 | ¥30,662.34 |
9,840 | ¥6.10425 | ¥60,065.82 |