Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Radial | |
Base Product Number |