Thermal Cutoffs (Thermal Fuses)

Results: 3
Product Status
ActiveObsolete
Holding Temperature
70°C (158°F)80°C (176°F)-
Rated Functioning Temperature
100°C (212°F)110°C (230°F)-
Maximum Temperature Limit
180°C (356°F)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - AC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
TCO 250VAC 20A 100C (212F)RADIAL
MWS2 S95
TCO 250VAC 20A 100C (212F)RADIAL
Cantherm
0
In Stock
Check Lead Time
10,000 : ¥13.81935
Bag
Bag
ActiveFuse70°C (158°F)100°C (212°F)-25020 A-180°C (356°F)Radial
TCO 250VAC 20A 110C (230F)RADIAL
MWS2 S105
TCO 250VAC 20A 110C (230F)RADIAL
Cantherm
0
In Stock
Check Lead Time
10,000 : ¥13.81935
Bag
Bag
ActiveFuse80°C (176°F)110°C (230°F)-25020 A-180°C (356°F)Radial
TCO 20A 130C RADIAL
MWS2 S125
TCO 20A 130C RADIAL
Cantherm
0
In Stock
Obsolete
Bag
ObsoleteFuse-------Radial
Showing
of 3

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.