Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥40.48000 | ¥404.80 |
25 | ¥35.98320 | ¥899.58 |
50 | ¥34.18540 | ¥1,709.27 |
100 | ¥33.28560 | ¥3,328.56 |
500 | ¥27.88830 | ¥13,944.15 |
1,000 | ¥26.08898 | ¥26,088.98 |