B12A12505AEDA0GE | ||
---|---|---|
DigiKey Part Number | 317-1402-ND | |
Manufacturer | ||
Manufacturer Product Number | B12A12505AEDA0GE | |
Description | THERMOSTAT 125DEG C SPST-NC RAD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 257°F (125°C) SPST-NC Radial Wire Leads - 4" (101.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B12A12505AEDA0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 257°F (125°C) | |
Reset Temperature | 203°F (95°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥30.55500 | ¥305.55 |
25 | ¥27.16320 | ¥679.08 |
50 | ¥25.80360 | ¥1,290.18 |
100 | ¥25.12470 | ¥2,512.47 |
500 | ¥23.90972 | ¥11,954.86 |