Thermostat 248°F (120°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A12005ACFA06E

DigiKey Part Number
317-1010-ND
Manufacturer
Manufacturer Product Number
F20A12005ACFA06E
Description
THERMOSTAT 120DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 248°F (120°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
194°F (90°C)
Manufacturer
Cantherm
Current Rating - AC
1.6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
7K
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
248°F (120°C)
Package / Case
Potted - Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.85000¥40.85
5¥36.66800¥183.34
10¥35.10500¥351.05
25¥33.23760¥830.94
50¥31.96580¥1,598.29
100¥30.79900¥3,079.90
500¥28.45124¥14,225.62
1,000¥27.57663¥27,576.63
Manufacturers Standard Package