A280-4.80ET4 | ||
---|---|---|
DigiKey Part Number | 1440-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | A280-4.80ET4 | |
Description | PCB RETAINER, ANNODIZED, 4.8" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.95000 | ¥229.95 |
25 | ¥206.96800 | ¥5,174.20 |
100 | ¥172.55520 | ¥17,255.52 |
500 | ¥166.16438 | ¥83,082.19 |