225-2.80T2 | ||
---|---|---|
DigiKey Part Number | 1440-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | 225-2.80T2 | |
Description | PCB RETAINER, TAPPED, 2.8" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Calmark-Birtcher PCB Retainer Overview |
Featured Product | Card-Lok/Wedge-Lok Retainers |
HTML Datasheet | Mounting and Installation |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.76000 | ¥125.76 |
25 | ¥113.15280 | ¥2,828.82 |
100 | ¥93.16570 | ¥9,316.57 |
500 | ¥90.11690 | ¥45,058.45 |
1,000 | ¥83.85776 | ¥83,857.76 |
Attribute | Description |
---|---|
Other Names | 1440-1003 811-2250004 |
Standard Package | 10 |