CT2841A | ||
---|---|---|
DigiKey Part Number | CT2841A-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2841A | |
Description | OSCOPE PRB X1/X10 350MHZ 1M/10M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1:1, 10:1 Passive 350MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 350MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 90pF, 12pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.00000 | $69.00 |