



CT2487 | |
|---|---|
DigiKey Part Number | BKCT2487-ND |
Manufacturer | |
Manufacturer Product Number | CT2487 |
Description | PINCER BLACK/RED BANANA FEMALE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black and Red Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating |
Datasheet | Datasheet |
Category | Features Flexible, Plunger Style, Rotating |
Manufacturer Cal Test Electronics | Length 6.000" (152.40mm) |
Packaging Bulk | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Hook Type Grabber, Pincer | Color Black and Red |
Hook, Pincer Opening 0.160" (4.06mm) | Quantity 1 Pair |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.33000 | ¥347.33 |







