



CT2488 | |
|---|---|
DigiKey Part Number | BKCT2488-ND |
Manufacturer | |
Manufacturer Product Number | CT2488 |
Description | GATOR CLIP BRASS INSULATED 6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polyamide (PA), Nylon, Santoprene |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Alligator | Length 6.000" (152.40mm) |
Jaw Opening 0.500" (12.70mm) 1/2" | Termination Banana, Female Socket (Jack) |
Voltage - Rated 1000V (1kV) | Quantity 1 Pair |
Current Rating (Amps) 6 A | Ratings CAT III 1000V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥578.88000 | ¥578.88 |


