Red Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating
CT2399-2
CT2399-2

CT2399-2

DigiKey Part Number
CT2399-2-ND
Manufacturer
Manufacturer Product Number
CT2399-2
Description
PINCER RED BANANA FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.000" (152.40mm)
Manufacturer
Cal Test Electronics
Temperature Range
-4°F ~ 176°F (-20°C ~ 80°C)
Packaging
Bulk
Termination
Banana, Female Socket (Jack)
Part Status
Active
Color
Red
Hook Type
Grabber, Pincer
Quantity
1 Piece
Hook, Pincer Opening
0.160" (4.06mm)
Base Product Number
Features
Flexible, Plunger Style, Rotating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.66000¥173.66
Alternate Color
PINCER BLACK BANANA FEMALE
In-Stock: 9
Unit Price: ¥173.66000
PINCER YELLOW BANANA FEMALE
In-Stock: 0
Unit Price: ¥173.66500
PINCER GREEN BANANA FEMALE
In-Stock: 0
Unit Price: ¥173.66500
PINCER BLUE BANANA FEMALE
In-Stock: 0
Unit Price: ¥173.66500
PINCER WHITE BANANA FEMALE
In-Stock: 0
Unit Price: ¥177.80000